
This 30-contact, 2-row surface mount header features a 1.27mm pitch and is plated with gold. The contacts are made of bronze. It is not SVHC compliant, but is compliant with RoHS regulations. The header is part of the FTS series and is designed for surface mount termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | SMD/SMT |
| RoHS | Compliant |