This 30-contact, 2-row connector features a 1.27mm pitch and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination.
Samtec FTS-115-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-115-03-L-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.