
32-position unshrouded header with a 1.27mm pitch, featuring straight, top-entry, surface-mount termination. Male pin contacts made of bronze with gold plating ensure reliable connections, supporting a maximum current rating of 1.75A. The black housing is constructed for operation across a wide temperature range of -55°C to 125°C. This component is RoHS compliant and lead-free.
Samtec FTS-116-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-116-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.