Unshrouded header with 34 male pin contacts on a 1.27mm pitch. Features gold-plated bronze contacts with a square shape for reliable mating. This top-entry, through-hole component has a 2-row configuration and a 1.27mm height. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
Samtec FTS-117-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-117-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.