
This 36-contact shrouded surface mount header from Samtec features a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and has a maximum current rating of 3.4A per contact. The operating temperature range is -55 to 125°C, making it suitable for a variety of environments. The header is terminated with solder and has a center slot polarization type.
Samtec FTS-118-03-S-DV-SA technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 31.11 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 3.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-118-03-S-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.