
This 38-position, 2-row surface mount header from Samtec features a black housing and gold-plated contacts. It has a contact mating length of 0.12inch and is made from bronze with a gold plating. The header is lead-free and compliant with RoHS regulations. It is available in bulk packaging and has a width of 3.42mm and a height of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-119-01-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-119-01-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.