
This Samtec FTS-120-01-LM-D is a 40-contact shrouded header with a 2-row configuration and 1.27mm pitch. It is designed for through-hole mounting and features a black housing with gold-plated bronze contacts. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a rail or tube format and has a length of 25.4mm.
Samtec FTS-120-01-LM-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.