
This is a 40-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a product length of 25.4mm. It has a body orientation of straight and a mounting type of surface mount. The header is designed for use in applications where a high number of connections are required, and it can operate within a temperature range of -55°C to 125°C. The termination method is solder, and the maximum current rating is 3.4 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-120-02-SM-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 3.18 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-120-02-SM-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.