
This Samtec FTS-120-03-L-DV-P-TR header features 40 male contacts with a 1.27mm pitch, rated for 1.75A of current. It is designed for surface mount applications and is plated with gold for corrosion resistance. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-120-03-L-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-120-03-L-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.