
This 44-contact shrouded male header features a 1.27mm pitch and is designed for surface mount applications. It has a gold plating and solder termination, making it suitable for a variety of electronic connections. The header is RoHS compliant and available in bulk packaging.
Samtec FTS-122-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-122-03-L-DV-SA to view detailed technical specifications.
No datasheet is available for this part.