
This 48-position, 2-row surface mount header features a black housing and gold-plated contacts. The header is made of bronze with a gold plating and has a contact mating length of 0.12inch. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and does not contain any lead. It has a width of 3.42mm and a pitch of 0.05inch, with a row spacing of 0.05inch. The header is part of the FTS series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-124-01-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-124-01-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
