
Unshrouded header, 50 positions, 2 rows, 1.27mm pitch. Features straight, top entry orientation with through-hole mounting and solder termination. Male pin contacts made of bronze with gold plating, rated for 1.75A current. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Samtec FTS-125-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-125-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
