
Unshrouded header with 54 male pin contacts, featuring a 1.27mm pitch and 0.05-inch row spacing. This through-hole mount component has a 1.27mm height and 34.3mm length, with a 3.42mm width. Contacts are made of bronze with gold plating and a 0.065-inch mating length. The black housing is lead-free and RoHS compliant, suitable for solder termination.
Sign in to ask questions about the Samtec FTS-127-03-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-127-03-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-127-03-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
