Sign in to ask questions about the Samtec FTS-129-03-L-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-129-03-L-DV-A technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Height | 2.92mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-129-03-L-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.