
This Samtec FTS-132-01-L-D header features 64 male pins with a gold contact plating and a bronze contact material. It has a black housing and is designed for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. It has a black color and a 0.05inch pitch, with a contact mating length of 0.12inch and a width of 3.42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-132-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-132-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.