
This 68-position shrouded header features a 2-row configuration with a 0.05inch pitch. It is designed for surface mount applications and is constructed from bronze with a gold plating. The header is lead-free and RoHS compliant, making it suitable for a wide range of electronic assemblies. The dimensions of the header are 43.2mm in length, 3.42mm in width, and 1.27mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-134-03-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-134-03-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.