
The FTS-140-02-L-DV-SA-P-TR is an 80-contact, 2-row male header with a 1.27mm pitch and gold contact plating. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-140-02-L-DV-SA-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-140-02-L-DV-SA-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.