84-position unshrouded header, male pin contact type, with 2 rows and 0.05-inch pitch. Features gold-plated bronze contacts for 0.065-inch mating length. Surface mount termination with a 1.27mm height and 3.42mm width. Black housing color, lead-free, and RoHS compliant.
Samtec FTS-142-03-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-142-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.