
This 92-contact male through-hole header features a 1.27mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-146-02-SM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-146-02-SM-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-146-02-SM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.