
This 92-contact shrouded header features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for surface mount applications.
Samtec FTS-146-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-146-03-L-DV-SA to view detailed technical specifications.
No datasheet is available for this part.