
This 92-contact shrouded surface mount header features a 1.27mm terminal pitch and a product length of 66.67mm. It has a body orientation of straight and a mounting type of surface mount. The header has a product depth of 5.84mm and a product height of 3.15mm. It operates within a temperature range of -55 to 125 degrees Celsius. The termination method is solder and the polarization type is center slot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-146-03-SM-DV-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 66.67 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 3.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 92 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-146-03-SM-DV-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.