
Unshrouded header, 94 positions, 2 rows, 1.27mm pitch. Features male pin contacts with gold plating and bronze material, 0.12-inch mating length. Surface mount termination with solder style, black housing color. RoHS compliant, lead-free, 59.7mm length, 3.42mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-147-01-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-147-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.7mm |
| Mount | Surface Mount |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-147-01-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.