
4-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze for mating, and a right-angle surface-mount termination. Operates within a -55°C to 125°C temperature range, with a maximum current rating of 1.75A. Housing and insulation are black polymer, with UL94 V-0 flammability rating. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-102-02-L-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-102-02-L-DH-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-102-02-L-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.