Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
Samtec FTSH-103-01-L-DH-C-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.89mm |
| Housing Color | Black |
| Length | 3.81mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |