This 8-contact, 2-row through hole header features gold plating and a 1.27mm pitch. It is available in tape and reel packaging and is compliant with RoHS standards. The header is designed for surface mount and through hole applications, with a termination of solder. It is not radiation hardened.
Samtec FTSH-104-01-FM-MT-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-01-FM-MT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
