
8-position, 2-row unshrouded header with 1.27mm pitch. Features straight, surface-mount termination with gold-plated bronze male pin contacts. Rated for 1.75A maximum current and operates between -55°C and 125°C. Black housing, lead-free, and RoHS compliant. Packaged on tape and reel.
Samtec FTSH-104-01-L-DV-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-01-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
