This 8-contact connector features a 1.27mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the connector is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec FTSH-104-02-FM-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.