
This 8-position 2-row surface mount header features a gold-plated bronze contact material and a square contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is UL94 V-0 rated for flammability and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samtec FTSH-104-02-FM-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.