
The FTSH-104-02-FM-MT-TR is a through-hole connector with 8 male contacts, gold plating, and a 1.27mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Samtec FTSH-104-02-FM-MT-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-02-FM-MT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.