Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec FTSH-104-03-FM-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.