This 2-row straight male header features a bronze contact material with gold plating, suitable for high-current applications up to 1.75A. The header measures 5.08mm in length and 1.27mm in pitch, with a maximum operating temperature range of -55°C to 125°C. It is available in tape and reel packaging and features a solder termination.
Samtec FTSH-104-04-FM-DV-P-TR450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-04-FM-DV-P-TR450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.