
This 8-contact, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is suitable for surface mount and through hole applications and is not radiation hardened.
Samtec FTSH-104-04-FM-MT-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-04-FM-MT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.