
Right-angle, unshrouded header with 10 positions and 2 rows on a 1.27mm pitch. Features male pin contacts with gold plating over bronze for mating, and a square contact shape. Rated for 1.75A max current and operates between -55°C and 125°C. The black polymer housing and insulation meet UL94 V-0 flammability. This RoHS compliant component is supplied in a tube for through-hole solder termination.
Samtec FTSH-105-01-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
