
10-position, 2-row unshrouded header with a 1.27mm pitch, designed for surface mount termination. Features gold-plated bronze male pin contacts with a square shape, ensuring reliable mating. Operates within a -55°C to 125°C temperature range and supports a maximum current rating of 1.75A. The black polymer insulation material boasts a UL94 V-0 flammability rating. This straight, top-entry component is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Samtec FTSH-105-01-F-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTSH-105-01-F-DV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.