
Unshrouded header with 10 positions and 2 rows, featuring a 1.27mm pitch. This male pin connector offers gold-plated bronze contacts with a square shape and a solder termination. Designed for right-angle mounting with a thru-hole design, it boasts a 1.75A maximum current rating and operates within a -55°C to 125°C temperature range. The black polymer insulation is UL94 V-0 rated.
Checking distributor stock and pricing after the page loads.
Samtec FTSH-105-01-FM-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.