
Unshrouded header with 10 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This straight, top-entry, thru-hole mount connector has a male pin contact type with a square shape and gold plating for mating. Constructed with bronze contacts and a black polymer insulation material, it offers a contact mating length of 0.12 inches and operates within a temperature range of -55°C to 125°C. The housing is black, and the component meets UL94 V-0 flammability rating and RoHS compliance.
Samtec FTSH-105-01-L-D-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
