
Unshrouded header with 10 positions and 2 PCB rows, featuring a 1.27mm contact row spacing. This male header offers a straight, top-entry mounting style for surface mount termination. Rated for commercial reliability, it operates within a temperature range of -55°C to 125°C and supports a signal current of 3.4A. The black insulator houses tin-plated contacts with a nickel barrier for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-105-01-L-DV-007-K-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.4 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FTSH-105-01-L-DV-007-K-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.