Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
Samtec FTSH-105-01-L-DV-K-P-TR-.ERI technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Height | 5.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FTSH-105-01-L-DV-K-P-TR-.ERI to view detailed technical specifications.
No datasheet is available for this part.