FTSH-105-01-L-DV-K-P-TR 250
Samtec FTSH-105-01-L-DV-K-P-TR 250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-L-DV-K-P-TR 250 to view detailed technical specifications.
No datasheet is available for this part.