
This Samtec FTSH-105-02-F-DV-ES-A is a 10-position, 2-row shrouded surface mount header with a gold-plated bronze contact material and a maximum operating temperature of 125°C. It features a square contact shape and is designed for surface mount applications. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and has a pitch of 1.27mm.
Samtec FTSH-105-02-F-DV-ES-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-02-F-DV-ES-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.