
The Samtec FTSH-105-02-L-DV-ES-A-P is a 10-position 2-row surface mount rectangular connector with 10 pins and a 1.27mm pitch. It features a gold-plated contact finish and a bronze contact material. The connector is made from a polymer insulation material and has a black insulation color. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The connector is packaged in a rail/Tube format and is suitable for use in a variety of applications.
Samtec FTSH-105-02-L-DV-ES-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-02-L-DV-ES-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.