
Unshrouded header, right-angle, side-entry, through-hole termination. Features 10 positions across 2 rows with a 1.27mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Black polymer insulation and housing.
Samtec FTSH-105-04-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.