
This rectangular connector features 10 contacts in a 2-row arrangement with a 1.27mm pitch. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened. It is suitable for use in applications where a reliable and lead-free connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-105-04-F-DH-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-F-DH-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.