This Samtec FTSH-105-04-F-DH-A-TR connector features 10 contacts in a 2-row, rectangular configuration with a 1.27mm pitch. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The connector is available on tape and reel packaging and is terminated with solder. The contact material is bronze and the plating is gold. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-105-04-F-DH-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-F-DH-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
