
12-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold plating and bronze material, offering a 0.12-inch mating length. Straight, top-entry, surface-mount design with a black polymer housing. Rated UL94 V-0 for flammability, operating from -55°C to 125°C, and is lead-free and RoHS compliant.
Samtec FTSH-106-01-F-DV-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-106-01-F-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.