
This 12-position, 2-row rectangular connector features a surface mount design with a 1.27mm pitch. It has a maximum operating temperature of 125°C and is lead free. The connector is made with a polymer insulation material and has a black color. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Samtec FTSH-106-02-L-DV-ES technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-106-02-L-DV-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.