
14-position, 2-row unshrouded header with a 1.27mm pitch and straight, top-entry orientation. Features male pin contacts made of bronze with gold plating, rated for 3.4A current. Surface mount termination with solder connection, housed in black. Operating temperature range from -55°C to 125°C, lead-free and RoHS compliant.
Samtec FTSH-107-01-F-DV-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.4A |
| Depth | 5.84mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-107-01-F-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
