
The FTSH-107-01-FM-D-RA is a 14-position, 2-row through-hole header from Samtec. It features a gold-plated, bronze contact material with a square shape and male pin type. The header has a black polymer insulation material and is available in a rail or tube packaging. It is rated for operation between -55°C and 125°C and is compliant with the UL94 V-0 flammability rating. The header is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |