
1.27mm pitch unshrouded header, featuring 14 positions across 2 rows. Male pin contacts made of bronze with gold plating ensure reliable mating. This surface mount component offers side entry and solder termination, with a maximum operating temperature of 125°C. Constructed with a black polymer insulation material and a black housing, it meets UL94 V-0 flammability rating and is RoHS compliant.
Samtec FTSH-107-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-107-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
