
16-position, 2-row unshrouded header with 1.27mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts are bronze with gold plating and a mating length of 0.12 inches. Black polymer housing and insulation meet UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C.
Samtec FTSH-108-01-L-D-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-108-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
